Reference Only

180798-1000

Gateways CoreSync Gateway, 90W 802.3bt, Silver Metal.

Manufacturer:

Mfr Part:
180798-1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryGateways
ProductGateways
Supply Voltage - Min42 VDC
Supply Voltage - Max57 VDC
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
Dimensions117.7 mm x 53.3 mm x 25.51 mm
Operating Supply Current1.73 A
Power Consumption4.3 W
Product TypeGateways
Series180798
SubcategoryEthernet & Communication Modules
TradenameCoreSync
Part # Aliases1807981000 01807981000

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$336.72$336.72
$299.23$2,992.30
$286.32$6,871.68
Need more?
Contact Us