Reference Only

180580-0005

Obsolete
LED Lighting Accessories & Hardware NICHIA L HLDR ASSY ZHAGA CVR LENS

Manufacturer:

Mfr Part:
180580-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Accessories & Hardware
For Use With22 mm x 22 mm COB
Height4.1 mm
Mounting StyleScrew
PackagingTray
Product TypeLED Lighting Mounting Accessories
Series180580
SubcategoryLED Lighting
TypeLED Array Holder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?