Reference Only

180580-0001

Obsolete
LED Lighting Accessories & Hardware NICHIA L SERIES LED ARRAY HOLDER (WTC)

Manufacturer:

Mfr Part:
180580-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Accessories & Hardware
TypeLED Array Holder
For Use WithNichia COB-L110 Arrays
Mounting StyleScrew
Height4.1 mm
Length40.1 mm
PackagingTray
Product TypeLED Lighting Mounting Accessories
Series180580
SubcategoryLED Lighting
Width31 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?