Reference Only

180330-0003

Obsolete
LED Lenses & Assemblies MEGA ZENIGATA ZHAGA COVER

Manufacturer:

Mfr Part:
180330-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeLED Array Holder with Lens
For Use WithSharp Mega Zenigata Series
Diameter40 mm
Series180330
PackagingTray
Height5.7 mm
StyleRound
SubcategoryLED Lighting
Termination StyleScrew
Part # Aliases1803300003 1803300003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?