Reference Only

180330-0002

End of Life
LED Lighting Accessories & Hardware COB LED HOLDER 24mm x 20mm

Manufacturer:

Mfr Part:
180330-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Accessories & Hardware
TypeCOB LED Holder
For Use WithSharp Mega Zenigata Series
Mounting StyleScrew
Diameter40 mm
Height4.1 mm
Length44.48 mm
PackagingTray
Product TypeLED Lighting Mounting Accessories
Series180330
SubcategoryLED Lighting
Part # Aliases1803300002 1803300002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?