Reference Only
180289-0000
Obsolete
LED Heat Sinks & Thermal Substrates HEATSINK ASSY 40MM BLACK ANNODIZED
Datasheet
180289-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Diameter | 80 mm | |
| For Use With | LED Array Holders | |
| Heatsink Material | Aluminum Alloy | |
| Height | 40 mm | |
| Mounting Style | Screw Mount | |
| Packaging | Bulk | |
| Product Type | LED Heat Sinks | |
| Product | Heatsinks | |
| Series | 180150 | |
| Subcategory | Heat Sinks | |
| Width | 80 mm | |
| Part # Aliases | 1802890000 1802890000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?