Reference Only
180260-0000
End of Life
LED Lenses & Assemblies HLDR CITIZEN CL-L330
Datasheet
180260-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lenses & Assemblies | |
| Type | LED Array Holder with Lens | |
| For Use With | Citizen CL-L330 | |
| Series | 180260 | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Screw | |
| Width | 47.8 mm | |
| Part # Aliases | 1802600000 1802600000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?