Reference Only
180250-0001
Obsolete
LED Lenses & Assemblies ILLUMITEX LED HOLDER WITH COVER
Datasheet
180250-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lenses & Assemblies | |
| Type | LED Array Holder with Lens | |
| For Use With | Illumitex Aduro, Surexit AD44 | |
| Color | Clear | |
| Series | 180250 | |
| Packaging | Tray | |
| Height | 4.25 mm | |
| Length | 42.5 mm | |
| Product Type | LED Lenses | |
| Style | Rectangle | |
| Subcategory | LED Lighting | |
| Termination Style | Screw | |
| Width | 26.8 mm | |
| Part # Aliases | 1802500001 1802500001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?