Reference Only

180220-0000

Obsolete
LED Lighting Accessories & Hardware HOLDER CREE CXA20 W/O COVER

Manufacturer:

Mfr Part:
180220-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Accessories & Hardware
Diameter48 mm
For Use WithCree XLamp CXA20
Height4.95 mm
Length48 mm
Mounting StyleScrew
PackagingTray
Product TypeLED Lighting Mounting Accessories
Series180220
SubcategoryLED Lighting
TypeLED Array Holder
Width46 mm
Part # Aliases1802200000 1802200000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?