Reference Only

180190-0001

Obsolete
LED Lenses & Assemblies CITIZEN LED HOLDER CL-L340 WITH LENS

Manufacturer:

Mfr Part:
180190-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lenses & Assemblies
TypeLED Array Holder
For Use WithCitizen CL-L340
Diameter50.5 mm
ColorClear
Series180190
PackagingTray
Height4.95 mm
Length50.5 mm
Product TypeLED Lenses
StyleRound
SubcategoryLED Lighting
Termination StyleScrew
Width46.8 mm
Part # Aliases1801900001 1801900001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?