
180182-0000
LED Lenses & Assemblies RS LED LENS COVER.
Datasheet
180182-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens Cover | |
| For Use With | Bridgelux RS | |
| Diameter | 19.68 mm | |
| Color | Clear | |
| Series | 180180 | |
| Height | 3.29 mm | |
| Length | 72 mm | |
| Product Type | LED Lenses | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Width | 70 mm | |
| Part # Aliases | 1801820000 1801820000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $6.30 | |
| $1.61 | $16.10 | |
| $1.25 | $125.00 | |
| $1.15 | $575.00 | |
| $1.07 | $1,070.00 | |
| $1.06 | $5,300.00 | |
| $1.04 | $10,400.00 |
Need more?