Reference Only

180081-4330

Obsolete
LED Lighting Modules HELIEON 80MM MODL 1200LM 4100K 32DEG

Manufacturer:

Mfr Part:
180081-4330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Modules
ProductLED Modules
Number of LEDs1 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature4100 K
Luminous Flux/Radiant Flux1530 lm
If - Forward Current1.4 A
Vf - Forward Voltage18.5 V
Series180081
PackagingBulk
Color Rendering Index - CRI80
Diameter80 mm
Height30.45 mm
Luminous Flux1530 lm
Power Rating25.8 W
Product TypeLED Bulbs & Modules
Size80 mm x 30.45 mm
SubcategoryLED Lighting
Viewing Angle32 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?