Reference Only
180081-4320
Obsolete
LED Lighting Modules HELIEON 80MM MODL 1200LM 4100K 24DEG
Datasheet
180081-4320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4100 K | |
| Luminous Flux/Radiant Flux | 1530 lm | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 18.5 V | |
| Series | 180081 | |
| Packaging | Bulk | |
| Color Rendering Index - CRI | 80 | |
| Diameter | 80 mm | |
| Height | 30.45 mm | |
| Luminous Flux | 1530 lm | |
| Power Rating | 25.8 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 80 mm x 30.45 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 24 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?