Reference Only

180081-2250

Obsolete
LED Lighting Modules HELIEON 80MM MODL 800LM 3000K 50DEG

Manufacturer:

Mfr Part:
180081-2250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Modules
ProductLED Modules
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Luminous Flux/Radiant Flux860 lm
If - Forward Current1.4 A
Vf - Forward Voltage12.3 V
Series180081
PackagingBulk
Color Rendering Index - CRI82
Diameter80 mm
Height30.45 mm
Luminous Flux860 lm
Power Rating17.2 W
Product TypeLED Bulbs & Modules
Size80 mm x 30.45 mm
SubcategoryLED Lighting
Viewing Angle50 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?