Reference Only

180080-0000

Obsolete
LED Lighting Accessories & Hardware HELIEON 80MM SOCKET ASSEMBLY

Manufacturer:

Mfr Part:
180080-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Accessories & Hardware
TypeSocket Assembly
For Use WithHelieon Family
Mounting StyleScrew
Diameter77 mm
Height15 mm
PackagingBulk
Product TypeLED Lighting Mounting Accessories
Series180080
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?