Reference Only
173708-0009
Obsolete
Heavy Duty Power Connectors PwrPlaneLwPrf BB REC RA TH SWMT 6.1MM
Datasheet
173708-0009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 173708 | |
| Product | Connectors | |
| Current Rating | 60 A | |
| Number of Positions | 1 Position | |
| Termination Style | Solder | |
| Voltage Rating | 600 VAC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Tradename | PowerPlane | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Busbar | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Straight Pin | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1737080009 01737080009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?