Reference Only

173708-0007

Heavy Duty Power Connectors PwrPlane LowProf BB REC RA TH SCWMT 3MM

Manufacturer:

Mfr Part:
173708-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series173708
Current Rating60 A
Number of Positions1 Position
Voltage Rating600 VAC
Contact PlatingGold
Contact MaterialTin
Maximum Operating Temperature+ 105 C
TradenamePowerPlane
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases1737080007 01737080007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?