Reference Only

173708-0006

Obsolete
Heavy Duty Power Connectors PwrPlane LowProf BB REC RA TH SWMT 6.1MM

Manufacturer:

Mfr Part:
173708-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series173708
ProductConnectors
Current Rating60 A
Number of Positions1 Position
Termination StyleSolder
Voltage Rating600 VAC
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingGold
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
TradenamePowerPlane
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
For Use WithBusbar
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleStraight Pin
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases1737080006 01737080006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?