Reference Only
173693-4634 (Mouser Reel)
Terminals EXTPWR TEN60 TERM FEM PWR CONT 8AWG.
Datasheet
173693-4634 (Mouser Reel) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Series | 173693 | |
| Packaging | Reel | |
| Tradename | EXTreme Ten60Power | |
| Subcategory | Terminals | |
| Part # Aliases | 1736934634 01736934634 173693-4634 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.679 | $6,111.00 |
Need more?