Reference Only

173625-2205

High Speed / Modular Connectors Impulse 8x12 OD RAM 90 Unguided STD.31.

Manufacturer:

Mfr Part:
173625-2205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductBackplane Modules
Number of Positions192 Position
Number of Rows16 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series173625
PackagingTray
Contact MaterialCopper Alloy
Current Rating750 mA
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpulse
Voltage Rating150 VAC/DC
Part # Aliases1736252205 01736252205

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$127.51$2,550.20
$125.16$7,509.60
Need more?