Reference Only

173162-0334

Obsolete
I/O Connectors NanoPitchIO Recpt Strt TH w/Cap 80Ckt

Manufacturer:

Mfr Part:
173162-0334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions80 Position
Pitch0.5 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleStraight
Series173162
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingReel
ColorBlack
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameNano-Pitch
Part # Aliases1731620334 01731620034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?