Reference Only
173114-0493
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, Solder Cup, 1.30 m Gold Pltg, Tin-plated Shell w/ Dimples, Non-Magnetic, 7 Pos. Max, 5 Sig Contacts Loaded, Green Insulator.
Datasheet
173114-0493 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | FDU | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140493 01731140493 FM7W2P-2696 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $1,058.00 | |
| $9.81 | $1,962.00 | |
| $9.59 | $4,795.00 | |
| $9.28 | $9,280.00 |
Need more?