Reference Only

173114-0395

D-Sub Standard Connectors FCT DSUB CRP RCPT 15 PN NM.

Manufacturer:

Mfr Part:
173114-0395

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
TypeReceptacle
FilteredUnfiltered
Series173114
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731140395 01731140395 FL15S7-3808

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.33$333.00
$3.02$604.00
$2.96$1,480.00
$2.76$2,760.00
$2.69$5,380.00
Need more?
Contact Us
Available Regional Inventory
500 available now at ttieurope.com