Reference Only

173114-0343

D-Sub Dualport Connectors FCT DPORT 09 RCPT 09 PLG.

Manufacturer:

Mfr Part:
173114-0343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Dualport Connectors
GenderFemale / Male
Number of Rows per Port2 Row / 2 Row
Number of Positions / Contacts per Port9 Position / 9 Position
FilteredUnfiltered
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Series173114
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.42$568.40
$27.16$1,629.60
$26.25$2,625.00
$24.80$6,448.00
Need more?
Contact Us