Reference Only
173114-0308
D-Sub Adapters & Gender Changers FCT DSUB ADAPTER RCPT 15 PN.
Datasheet
173114-0308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 15 Position | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 15 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F15S40G0-1669 1731140308 01731140308 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.29 | $2,132.25 | |
| $84.86 | $4,243.00 | |
| $80.19 | $8,019.00 |
Need more?