Reference Only

173114-0259

D-Sub Adapters & Gender Changers FCT RA ADAPTER 09 PN RCPT/PLG 4-40.

Manufacturer:

Mfr Part:
173114-0259

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Adapters & Gender Changers
Connector End AHigh Density D-Sub
Connector A GenderMale
Connector End A Pin Count9 Position
Connector End BHigh Density D-Sub
Connector B GenderFemale
Connector End B Pin Count9 Position
FilteredUnfiltered
Product TypeD-Sub Adapters & Gender Changers
Series173114
SubcategoryD-Sub Connectors
Part # AliasesFAW1SPRG1U 1731140259 01731140259

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.19$483.80
$23.43$1,405.80
$22.65$2,265.00
$21.59$5,613.40
$21.25$10,625.00
Need more?