Reference Only

173114-0236

D-Sub Mixed Contact Connectors FCT ML DSUB RCPT 3W3 NM.

Manufacturer:

Mfr Part:
173114-0236

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
Mounting StylePanel
Mounting AngleStraight
FilteredUnfiltered
GenderFemale
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series173114
SubcategoryD-Sub Connectors
Part # Aliases01731140236 1731140236 FM3W3S-3343

Export and Environmental Classification

AttributeDescription
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.27$427.00
$3.92$980.00
$3.84$1,920.00
$3.65$3,650.00
$3.59$8,975.00
Need more?
Contact Us