Reference Only

173114-0169

D-Sub Dualport Connectors FCT DPORT 09 RCPT/09-15RCPT

Manufacturer:

Mfr Part:
173114-0169

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Rows per Port2 Row / 2 Row
Number of Positions / Contacts per Port9 Position / 15 Position
Mounting AngleStraight
FilteredUnfiltered
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Series173114
SubcategoryD-Sub Connectors
Part # Aliases1731140169 01731140169 FDT090915G2S-K1932

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?