Reference Only
173114-0159
D-Sub Backshells FCT HOOD S5 0 DEG MTL W/SCRWLCK NM.
Datasheet
173114-0159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140159 01731140159 FMK5GNM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.43 | $1,271.50 | |
| $24.13 | $2,413.00 | |
| $23.50 | $5,875.00 |
Need more?