Reference Only
173114-0142
D-Sub Backshells 9P BACKSHELL Non-Magnetic.
Datasheet
173114-0142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 (E) | |
| Number of Positions | 9 Position | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK1GNM 01731140142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.08 | $1,708.00 | |
| $16.97 | $8,485.00 |
Need more?