Reference Only
173114-0107
Obsolete
D-Sub Dualport Connectors FCT DPORT 09 PLG 09 PLG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Male | |
| Number of Rows per Port | 2 Row / 2 Row | |
| Number of Positions / Contacts per Port | 9 Position / 9 Position | |
| Filtered | Unfiltered | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140107 01731140107 FDZ09PG2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?