Reference Only

173113-0267

D-Sub High Density Connectors FCT HD.

Manufacturer:

Mfr Part:
173113-0267

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Series173113
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases1731130267 01731130267 CT09-15S1-1276

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.90$3,450.00
$6.67$6,670.00
Need more?
Contact Us