Reference Only

173113-0206

D-Sub High Density Connectors HD DSUB STR PC RCPT 78 PN W/SNAPINM3.

Manufacturer:

Mfr Part:
173113-0206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderFemale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Series173113
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # AliasesCT50-78S1-1277 01731130206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$21.98$10,990.00
Need more?
Contact Us