Reference Only
173113-0179
D-Sub High Density Connectors FCT HD DSUB CRP RCPT 15 PN W/FLOAT.
Datasheet
173113-0179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FLW09-15S7 01731130179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.92 | $492.00 | |
| $4.62 | $924.00 | |
| $4.40 | $2,200.00 | |
| $4.19 | $4,190.00 | |
| $3.92 | $7,840.00 |
Need more?