Reference Only

173113-0162

D-Sub High Density Connectors FCT HD DSUB STR RCPT 15 PN W/SNAPIN.

Manufacturer:

Mfr Part:
173113-0162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Mounting AngleStraight
Series173113
FilteredUnfiltered
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases1731130162 01731130162 CT09-15S1-1209

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 850 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.50$5,525.00
Need more?