Reference Only

173112-1086

D-Sub Contacts FCT High Power Contact, Female, Straight, Solder Cup, 0.10 m Gold over Nickel Phosphorus Mating Plating, 5.00 m Tin Termination Plating, Split Tine, 30.0A, 12-10 AWG.

Manufacturer:

Mfr Part:
173112-1086

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge10 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating30 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731121086 01731121086 FMP105S203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.73$746.00
$3.62$2,172.00
$3.09$3,090.00
$2.88$7,488.00
Need more?
Contact Us