Reference Only

173112-0991

D-Sub Tools & Hardware FCT SCREW SET 4-40UNC 9 ZINC.

Manufacturer:

Mfr Part:
173112-0991

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew
Product TypeD-Sub Tools & Hardware
Screw PlatingZinc
Series173112
SubcategoryD-Sub Connectors
Thread Size4-40 UNC
TradenameEasyLock
Part # Aliases1731120991 01731120991 F-SGV1/5-K180S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318156080
TARIC7318159589
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.533$533.00
$0.45$1,170.00
$0.443$2,215.00
Need more?