Reference Only
173112-0983
D-Sub Tools & Hardware FCT SCREW SET M3/M3 9.7 TIN.
Datasheet
173112-0983 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120983 01731120983 F-GSCH1/5-K834 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.734 | $146.80 | |
| $0.698 | $418.80 | |
| $0.645 | $645.00 | |
| $0.634 | $1,648.40 | |
| $0.625 | $3,125.00 |
Need more?