Reference Only

173112-0890

D-Sub Contacts FCT High Pwr Contact, Female, Straight, Solder Cup, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 10.0A, 20-16 AWG.

Manufacturer:

Mfr Part:
173112-0890

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge16 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating10 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120890 01731120890 FMP050S103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$1,320.00
$2.41$2,410.00
Need more?
Contact Us