Reference Only

173112-0739

D-Sub Contacts FCT Machined Contact, Male, Crimp, 0.20 m Gold Pltg, 28-22 AWG, 1000 pieces.

Manufacturer:

Mfr Part:
173112-0739

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialBrass
Contact PlatingGold
Wire Gauge22 AWG
Termination StyleCrimp
PackagingBulk
Current Rating5 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120739 01731120739 FK22P-02V-6096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.318$318.00
$0.298$894.00
$0.285$1,425.00
$0.27$2,700.00
Need more?