Reference Only

173112-0732

D-Sub Contacts FCT SIGN RCPT CRP 20-24AWG.

Manufacturer:

Mfr Part:
173112-0732

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # Aliases1731120732 01731120732 FK20SL-08V-6096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.698$698.00
$0.681$1,362.00
Need more?
Contact Us