Reference Only

173112-0721

D-Sub Contacts FCT SIGN PLG CRP 26-28AWG.

Manufacturer:

Mfr Part:
173112-0721

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 26 AWG
Termination StyleCrimp
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # Aliases1731120721 01731120721 FK20P26-02V-6096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.293$293.00
$0.286$1,430.00
$0.279$2,790.00
Need more?