Reference Only

173112-0661

D-Sub Tools & Hardware FCT SCREW SET 4-40 19.6 ZINC PLATED.

Manufacturer:

Mfr Part:
173112-0661

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew
For Use WithD-Sub Connectors
Product TypeD-Sub Tools & Hardware
Screw PlatingZinc
Series173112
SubcategoryD-Sub Connectors
Thread Size4-40
Part # Aliases1731120661 01731120661 F-SGV1/5-K143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC7318159589
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$535.00
$0.93$558.00
$0.84$840.00
$0.83$2,158.00
Need more?