Reference Only

173112-0653

D-Sub Tools & Hardware FCT STANDOFF NUT 4-40UNC 6.3 TIN.

Manufacturer:

Mfr Part:
173112-0653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeNut
Product TypeD-Sub Tools & Hardware
Screw PlatingTin
Series173112
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameEasyLock
Part # Aliases1731120653 01731120653 F1066SN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318160085
TARIC7318169290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.682$136.40
$0.631$189.30
$0.607$303.50
$0.55$550.00
$0.528$1,320.00
$0.527$2,635.00
Need more?