Reference Only

173112-0642

D-Sub Contacts FCT Stamped Contact, Female, Crimp, 0.10 m Gold Mating Plating, Split Tine, 24-20 AWG, 10,000 pieces on reel - Left Side Entry with Turnaround.

Manufacturer:

Mfr Part:
173112-0642

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeStamped / Formed
Contact MaterialCopper
Contact PlatingGold
Wire Gauge20 AWG
Termination StyleCrimp
PackagingReel
Current Rating5 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120642 01731120642 S7LR-V2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$1,520.00
Need more?
Available Regional Inventory
10,000 available now at ttieurope.com