Reference Only

173112-0625

D-Sub Contacts FCT High Power Contact, Female, Straight, Solder Cup, 0.80 m Gold Mating Plating, 0.20 m Gold Termination Plating, Split Tine, 20.0A, 16-12 AWG.

Manufacturer:

Mfr Part:
173112-0625

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge12 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120625 01731120625 FMP001S103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$1,090.00
$2.05$2,050.00
$2.00$5,000.00
$1.95$9,750.00
Need more?
Contact Us