Reference Only
173112-0613
D-Sub Tools & Hardware FCT SCREW SET M3/4-40 10.7 TIN.
Datasheet
173112-0613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120613 01731120613 F-GSCH1/5-K766SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $172.00 | |
| $0.83 | $498.00 | |
| $0.77 | $770.00 | |
| $0.76 | $1,976.00 | |
| $0.749 | $3,745.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com