Reference Only
173112-0597
D-Sub Tools & Hardware FCT SCREW SET 4-40/4-40 12.9.
Datasheet
173112-0597 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120597 01731120597 F-GSCH1/5-3293SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $445.00 | |
| $0.672 | $403.20 | |
| $0.617 | $617.00 | |
| $0.602 | $1,565.20 | |
| $0.593 | $2,965.00 |
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com