Reference Only
173112-0440
D-Sub Tools & Hardware FCT FRONT SEAL SIZE1.
Datasheet
173112-0440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Front Seal | |
| For Use With | D-Sub plug, shell size 1, 9 position | |
| Description/Function | Front seal for pin connectors, black | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | F1043-1 01731120440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.603 | $301.50 | |
| $0.602 | $361.20 | |
| $0.516 | $516.00 | |
| $0.49 | $1,274.00 | |
| $0.48 | $2,400.00 |
Need more?