Reference Only
173112-0418
D-Sub Tools & Hardware FCT SCREW SET M3/M3 15.0 TIN.
Datasheet
173112-0418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120418 01731120418 F-GSCH1/5-K676SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $180.00 | |
| $0.86 | $516.00 | |
| $0.80 | $800.00 | |
| $0.79 | $2,054.00 | |
| $0.77 | $3,850.00 |
Need more?